PDP SEO Portlet

IRFU3607PBF

Trans MOSFET N-CH 75V 80A 3-Pin(3+Tab) IPAK

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFU3607PBF
Secondary Manufacturer Part#: SP001557738
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Improved Gate, Avalanche and Dynamic dv/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability

Technical Attributes

Find Similar Parts

Description Value
3 Pins
75 V
null
10 V
null
Through Hole
null
null
N Channel
9 mohm
175 °C
80 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.49629
3000+
$0.49629
6000+
$0.49378
12000+
$0.49127
24000+
$0.48877
48000+
$0.48626
SubTotal:
$1,488.87