IRFU220NPBF
Trans MOSFET N-CH 200V 5A 3-Pin(3+Tab) IPAK
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFU220NPBF
Secondary Manufacturer Part#: IRFU220NPBF
- RoHS 10 Compliant
- Tariff Charges
The IRFU220NPBF is a HEXFET® single N-channel Power MOSFET offers low gate-to-drain charge to reduce switching losses. It is suitable for high frequency DC-to-DC converters.
- Fully characterized capacitance including effective COSS to simplify design
- Fully characterized avalanche voltage and current
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
- Fast switching
- Fully avalanche rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 5 | ||
| 600 mOhm | ||
| 200 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 43 | ||
| TO-251AA | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |