IRFTS8342TRPBF
Power MOSFET, N Channel, 30 V, 8.2 A, 0.015 ohm, TSOP, Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFTS8342TRPBF
Secondary Manufacturer Part#: IRFTS8342TRPBF
- RoHS 10 Compliant
- Tariff Charges
The IRFTS8342TRPBF is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for battery powered circuits, half-bridge and full-bridge topologies, synchronous rectifier applications, DC-to-DC and AC-to-DC converters.
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and di/dt capability
- Industry standard pin-out
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 8.2 | ||
| 19 mOhm | ||
| 30 | ||
| 2.35 | ||
| 6 | ||
| 150 °C | ||
| 2 | ||
| TSOP | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |