PDP SEO Portlet

IRFSL7437PBF

Trans MOSFET N-CH 40V 250A 3-Pin(3+Tab) TO-262 Tube

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFSL7437PBF
Secondary Manufacturer Part#: SP001578458
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free
  • Halogen-Free

Technical Attributes

Find Similar Parts

Description Value
3 Pins
40 V
null
10 V
null
Through Hole
null
null
N Channel
1.8 mohm
175 °C
250 A
3.9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.205
1000+
$1.205
2000+
$1.13986
4000+
$1.10987
8000+
$1.08141
16000+
$1.05438
SubTotal:
$1,205.00