PDP SEO Portlet

IRFSL3206PBF

Trans MOSFET N-CH 60V 210A 3-Pin(3+Tab) TO-262

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFSL3206PBF
Secondary Manufacturer Part#: SP001578476
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free
  • RoHS Compliant, Halogen-Free

Technical Attributes

Find Similar Parts

Description Value
3 Pins
60 V
null
10 V
null
Through Hole
null
null
N Channel
3 mohm
175 °C
210 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00