PDP SEO Portlet

IRFS7537TRLPBF

Trans MOSFET N-CH 60V 173A 3-Pin D2PAK T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFS7537TRLPBF
Secondary Manufacturer Part#: IRFS7537TRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

International Rectifier has been at the forefront of power MOSFET design and innovation. The company's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free, RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
N Channel
173
3.3 mOhm
60
3.7
3
175 °C
230
TO-263AB (D2PA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.91227
1600+
$0.89858
3200+
$0.88489
6400+
$0.87122
12800+
$0.8575