IRFS7534TRLPBF
Trans MOSFET N-CH 60V 232A 3-Pin D2PAK T/R
Manufacturer:Infineon
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFS7534TRLPBF
Secondary Manufacturer Part#: SP001576174
- RoHS 10 Compliant
- Tariff Charges
The IRFS7534TRLPBF is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for battery powered circuits, synchronous rectifier applications, O-ring and redundant power switches, half-bridge and full-bridge topologies.
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and di/dt capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 60 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 2.4 mohm | ||
| 175 °C | ||
| 232 A | ||
| 3.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |