PDP SEO Portlet

IRFS7530TRL7PP

Power MOSFET, N Channel, 60 V, 240 A, 0.00115 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFS7530TRL7PP
Secondary Manufacturer Part#: IRFS7530TRL7PP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFS7530TRL7PP is a 60V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. The StrongIRFET™ HEXFET® power MOSFET is suitable for battery powered circuits, synchronous rectifier applications, half-bridge and full-bridge topologies.

  • Improved gate, avalanche and dynamic dv/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
338
1.4
60
3.7
7
175 °C
375
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.4406
1600+
$1.39292
3200+
$1.3717
6400+
$1.3505
12800+
$1.32924