PDP SEO Portlet

IRFS7430TRL7PP

Trans MOSFET N-CH 40V 522A 7-Pin D2PAK T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFS7430TRL7PP
Secondary Manufacturer Part#: IRFS7430TRL7PP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFS7430TRL7PP is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for battery powered circuits, half-bridge and full-bridge topologies, synchronous rectifier applications, DC-to-DC and AC-to-DC converters.

  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and di/dt capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
522
0.75
40
3.9
7
175 °C
375
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.09886
1600+
$1.08947
3200+
$1.07398
6400+
$1.05848
12800+
$1.04298