PDP SEO Portlet

IRFS4227TRLPBF

Power MOSFET, N Channel, 200 V, 62 A, 0.026 ohm, TO-263AB, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFS4227TRLPBF
Secondary Manufacturer Part#: IRFS4227TRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This HEXFET Power MOSFET is specifically designed for Sustain, Energy Recovery & Pass switch applications in Plasma Display Panels. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area and low E-pulse rating. Additional features of this MOSFET are 175°C operating junction temperature and high repetitive peak current capability. These features combine to make this MOSFET a highly efficient, robust and reliable device for PDP driving applications.

  • Advanced Process Technology
  • Key Parameters Optimized for PDP Sustain, Energy Recovery and Pass Switch Applications
  • Low EPULSE Rating to Reduce Power Dissipation in PDP Sustain, Energy Recovery and Pass Switch Applications
  • Low QG for Fast Response
  • High Repetitive Peak Current Capability for Reliable Operation
  • Short Fall & Rise Times for Fast Switching
  • 175°C Operating Junction Temperature for Improved Ruggedness
  • Repetitive Avalanche Capability for Robustness and Reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
62
26
200
5
3
175 °C
330
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  6400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.94472
1600+
$0.90382
3200+
$0.89919
6400+
$0.89456
12800+
$0.88992