PDP SEO Portlet

IRFS4127TRLPBF

Power MOSFET, N Channel, 200 V, 72 A, 0.022 ohm, TO-263AB, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFS4127TRLPBF
Secondary Manufacturer Part#: 13AC9156
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

International Rectifier has been at the forefront of power MOSFET design and innovation. The company's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
72 A
22 mOhm
200 V
5 V
3
175 °C
375 W
HEXFET Series
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 151 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.18
10+
$2.74
25+
$2.46
50+
$2.19