PDP SEO Portlet

IRFS4010TRL7PP

Power MOSFET, N Channel, 100 V, 190 A, 0.004 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFS4010TRL7PP
Secondary Manufacturer Part#: IRFS4010TRL7PP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single N-channel HEXFET® power MOSFET suitable for high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching and hard switched and high frequency circuits applications.

  • Improved gate, avalanche and dynamic dV/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability
  • Product qualification according to JEDEC standard
  • High-current carrying capability package

Technical Attributes

Find Similar Parts

Description Value
N Channel
190
4
100
4
7
175 °C
380
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: