PDP SEO Portlet

IRFS3307ZTRRPBF

Trans MOSFET N-CH 75V 120A 3-Pin D2PAK T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFS3307ZTRRPBF
Secondary Manufacturer Part#: SP001568048
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Improved Gate, Avalanche and Dynamic dv/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability

Technical Attributes

Find Similar Parts

Description Value
null
75 V
null
10 V
null
Surface Mount
null
null
N Channel
5.8 mohm
175 °C
120 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 0
SubTotal:
$0.00