PDP SEO Portlet

IRFS3107TRLPBF

Trans MOSFET N-CH 75V 230A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFS3107TRLPBF
Secondary Manufacturer Part#: SP001576238
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
3 Pins
75 V
null
10 V
null
Surface Mount
null
null
N Channel
3 mohm
175 °C
230 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 1.96329
800+
$1.96329
1600+
$1.85716
3200+
$1.80829
6400+
$1.76192
12800+
$1.71788
SubTotal:
$1,570.63