PDP SEO Portlet

IRFR7540TRPBF

Power MOSFET, N Channel, 60 V, 90 A, 0.004 ohm, TO-252AA, Surface Mount

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR7540TRPBF
Secondary Manufacturer Part#: SP001550214
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFR7540TRPBF is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for battery powered circuits, synchronous rectifier applications, half-bridge and full-bridge topologies.

  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and di/dt capability

Technical Attributes

Find Similar Parts

Description Value
null
60 V
null
10 V
null
Surface Mount
null
null
N Channel
4.8 mohm
175 °C
110 A
3.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.60757
2000+
$0.60757
4000+
$0.57473
8000+
$0.5596
16000+
$0.54526
32000+
$0.53162
SubTotal:
$1,215.14