PDP SEO Portlet

IRFR6215TRPBF

Power MOSFET, P Channel, 150 V, 13 A, 0.295 ohm, TO-252AA, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR6215TRPBF
Secondary Manufacturer Part#: IRFR6215TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFR6215TRPBF is a HEXFET® fifth generation single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.

  • Advanced process technology
  • Fast switching
  • Fully avalanche rating
  • Low static drain-to-source ON-resistance
  • Dynamic dV/dt rating

Technical Attributes

Find Similar Parts

Description Value
P Channel
13
295 mOhm
150
4
3
175 °C
110
TO-252AA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.44573
4000+
$0.43905
8000+
$0.43236
16000+
$0.42568
32000+
$0.41898