PDP SEO Portlet

IRFR5505TRPBF

Power MOSFET, P Channel, 55 V, 18 A, 0.11 ohm, TO-252AA, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR5505TRPBF
Secondary Manufacturer Part#: 40M7905
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFR5505TRPBF is a HEXFET® fifth generation single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.

  • Advanced process technology
  • Fast switching
  • Fully avalanche rating
  • Low static drain-to-source ON-resistance
  • Dynamic dV/dt rating
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
P Channel
18
110
55
4
3
150 °C
57
TO-252AA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.67
10+
$0.924
25+
$0.871
50+
$0.819
100+
$0.766
250+
$0.704