PDP SEO Portlet

IRFR48ZTRPBF

Trans MOSFET N-CH 55V 62A 3-Pin(2+Tab) DPAK T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR48ZTRPBF
Secondary Manufacturer Part#: SP001575894
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
3 Pins
55 V
null
10 V
null
Surface Mount
null
null
N Channel
11 mohm
175 °C
62 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
Need More?
USD $:
$ 0.44306
6000+
$0.44306
12000+
$0.4408
24000+
$0.43854
48000+
$0.43628
96000+
$0.43402
SubTotal:
$2,658.36