PDP SEO Portlet

IRFR3910TRPBF

Power MOSFET, N Channel, 100 V, 16 A, 0.115 ohm, TO-252AA, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR3910TRPBF
Secondary Manufacturer Part#: IRFR3910TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFR3910TRPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.

  • Advanced process technology
  • Fast switching
  • Fully avalanche rating
  • Low static drain-to-source ON-resistance
  • Dynamic dV/dt rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
16
115 mOhm
100
4
3
175 °C
79
TO-252AA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.26027
4000+
$0.25636
8000+
$0.25246
16000+
$0.24856
32000+
$0.2471