IRFR24N15DTRPBF
Power MOSFET, N Channel, 150 V, 24 A, 0.082 ohm, TO-252AA, Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR24N15DTRPBF
Secondary Manufacturer Part#: SP001578104
- RoHS 10 Compliant
- Tariff Charges
- Low Gate to Drain Charge to Reduce Switching Losses
- Fully Characterized Capacitance Including Effective COSS to Simplify Design
- Fully Characterized Avalanche Voltage and Current
- Lead-Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 150 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 95 mohm | ||
| 175 °C | ||
| 24 A | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |