PDP SEO Portlet

IRFR220NTRPBF

Power MOSFET, N Channel, 200 V, 5 A, 0.6 ohm, TO-252AA, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR220NTRPBF
Secondary Manufacturer Part#: 42Y0379
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFR220NTRPBF is a HEXFET® single N-channel Power MOSFET offers low gate-to-drain charge to reduce switching losses. It is suitable for high frequency DC-to-DC converters.

  • Fully characterized capacitance including effective COSS to simplify design
  • Fully characterized avalanche voltage and current
  • Low static drain-to-source ON-resistance
  • Dynamic dV/dt rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
5
600 mOhm
200
4
3
175 °C
43
TO-252AA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 396 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.61
10+
$1.05
25+
$0.942
50+
$0.835
100+
$0.729
250+
$0.66