PDP SEO Portlet

IRFR120NTRPBF

Power MOSFET, N Channel, 100 V, 9.4 A, 0.21 ohm, TO-252AA, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR120NTRPBF
Secondary Manufacturer Part#: 63J6915
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFR120NTRPBF is a HEXFET® fifth generation N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation level of 1.5W is possible in a typical surface-mount application.

  • Advanced process technology
  • Fully avalanche rating
  • Low static drain-to-source ON-resistance
  • Dynamic dV/dt rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
9.4
210
100
4
3
175 °C
48
TO-252AA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.24
10+
$0.787
25+
$0.733
50+
$0.68
100+
$0.626
250+
$0.567
500+
$0.452