IRFR1205TRPBF
Trans MOSFET N-CH 55V 44A 3-Pin(2+Tab) DPAK T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR1205TRPBF
Secondary Manufacturer Part#: IRFR1205TRPBF
- RoHS 10 Compliant
- Tariff Charges
The IRFR1205TRPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.
- Fully avalanche rating
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 44 | ||
| 27 | ||
| 55 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 107 | ||
| TO-252AA | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |