PDP SEO Portlet

IRFP90N20DPBF

Power MOSFET, N Channel, 200 V, 94 A, 0.023 ohm, TO-247AC, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP90N20DPBF
Secondary Manufacturer Part#: IRFP90N20DPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFP90N20DPBF is a 200V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.

  • Low gate to drain charge to reduce switching loss
  • Fully characterized capacitance and avalanche SOA

Technical Attributes

Find Similar Parts

Description Value
N Channel
94 A
23 mOhm
200 V
5 V
3
175 °C
580 W
HEXFET Series
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.71823
50+
$2.70436
100+
$2.69049
200+
$2.62403
400+
$2.61043