PDP SEO Portlet

IRFP4668PBF

Power MOSFET, N Channel, 200 V, 130 A, 0.008 ohm, TO-247AC, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP4668PBF
Secondary Manufacturer Part#: IRFP4668PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFP4668PBF is 200V single N channel HEXFET power MOSFET in TO-247AC package. This MOSFET featured with improved gate, avalanche and dynamic dV/dt ruggedness, fast switching. Applicable at high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.

  • Enhanced body diode dV/dt and dI/dt capability
  • Fully characterized capacitance and avalanche SOA
  • Drain to source voltage (Vds) of 200V
  • Gate to source voltage of ±30V
  • On resistance Rds(on) of 8mohm at Vgs 10V
  • Power dissipation Pd of 520W at 25°C
  • Operating junction temperature range from -55°C to 175°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
130
9.7 mOhm
200
5
3
175 °C
520
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.009
50+
$1.99875
100+
$1.9885
200+
$1.7756
400+
$1.7664