PDP SEO Portlet

IRFP460APBFXKMA1

Transistor MOSFET N-CH 500V 20A 3-Pin TO-247AC T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP460APBFXKMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 Pins
500 V
null
10 V
null
Through Hole
null
280 W - for conversion only
N Channel
270 mohm
150 °C
20 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:400  Mult:25  
Need More?
USD $:
$ 0
SubTotal:
$0.00