PDP SEO Portlet

IRFP4332PBF

Trans MOSFET N-CH 250V 57A 3-Pin(3+Tab) TO-247AC

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP4332PBF
Secondary Manufacturer Part#: IRFP4332PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFP4332PBF is a HEXFET® single N-channel PDP switch Power MOSFET specifically designed for sustain, energy recovery and pass switch applications in plasma display panels. It utilizes the latest processing techniques to achieve low ON-resistance per silicon area and low EPULSE rating. Additional features of this MOSFET are 175°C operating junction temperature and high repetitive peak current capability. It combines to make this MOSFET a highly efficient, robust and reliable device for PDP driving applications.

  • Advanced process technology
  • Low EPULSE rating to reduce power dissipation
  • Low Qg for fast response
  • High repetitive peak current capability for reliable operation
  • Short fall and rise times for fast switching
  • Repetitive avalanche capability for robustness and reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
57
33 mOhm
250
5
3
175 °C
360
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.79773
800+
$1.7745
1600+
$1.74379
3200+
$1.71684
6400+
$1.68981