PDP SEO Portlet

IRFP4321PBF

Trans MOSFET N-CH 150V 78A 3-Pin(3+Tab) TO-247AC

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP4321PBF
Secondary Manufacturer Part#: IRFP4321PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFP4321PBF is a HEXFET® N-channel Power MOSFET offers improved diode recovery which improves switching and EMI performance. It is suitable for high efficiency synchronous rectification in SMPS, hard switched and high frequency circuits.

  • Low RDS (ON) reduces losses
  • Low gate charge improves the switching performance
  • Fully characterized avalanche SOA
  • 30V Gate voltage rating improves robustness

Technical Attributes

Find Similar Parts

Description Value
N Channel
78
15.5 mOhm
150
5
3
175 °C
310
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.53667
800+
$1.51362
1600+
$1.49056
3200+
$1.46752
6400+
$1.44442