IRFP3710PBF
Power MOSFET, N Channel, 100 V, 57 A, 0.025 ohm, TO-247AC, Through Hole
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP3710PBF
Secondary Manufacturer Part#: IRFP3710PBF
- RoHS 10 Compliant
- Tariff Charges
The IRFP3710PBF is a 100V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.
- 175°C Operating temperature
- Dynamic dV/dt rating
- Fully avalanche rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 57 | ||
| 25 | ||
| 100 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 200 | ||
| TO-247AC | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |