PDP SEO Portlet

IRFP2907PBF

Power MOSFET, HEXFET®, N Channel, 75 V, 209 A, 0.0036 ohm, TO-247AC, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP2907PBF
Secondary Manufacturer Part#: IRFP2907PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFP2907PBF is a 75V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.

  • 175°C Operating temperature
  • Dynamic dV/dt rating
  • Fully avalanche rated

Technical Attributes

Find Similar Parts

Description Value
N Channel
209 A
4.5 mOhm
75 V
4 V
3
175 °C
470 W
HEXFET Series
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  115.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: