IRFP260NPBF
Power MOSFET, N Channel, 200 V, 50 A, 0.04 ohm, TO-247AC, Through Hole
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP260NPBF
Secondary Manufacturer Part#: IRFP260NPBF
- RoHS 10 Compliant
- Tariff Charges
The IRFP260NPBF is 200V single N channel HEXFET power MOSFET in TO-247AC package. This MOSFET features extremely low on resistance per silicon area, dynamic dv/dt rating, ease of Paralleling, rugged, fast switching, simple drive requirements and fully avalanche rated as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications.
- Drain to source voltage (Vds) of 200V
- Gate to source voltage of ±20V
- On resistance Rds(on) of 40mohm at Vgs 10V
- Power dissipation Pd of 300W at 25°C
- Continuous drain current Id of 50A at Vgs 10V and 25°C
- Operating junction temperature range from -55°C to 175°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 50 | ||
| 40 mOhm | ||
| 200 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 300 | ||
| TO-247AC | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |