PDP SEO Portlet

IRFP260MPBF

Power MOSFET, N Channel, 200 V, 50 A, 0.04 ohm, TO-247AC, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP260MPBF
Secondary Manufacturer Part#: 42Y0376
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFP260MPBF is a HEXFET® fifth generation N-channel Power MOSFET utilize advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation.

  • Advanced process technology
  • Dynamic dV/dt rating
  • Fully avalanche rating
  • Ease of paralleling
  • Simple drive requirements
  • Low static drain-to-source ON-resistance

Technical Attributes

Find Similar Parts

Description Value
N Channel
50
40
200
4
3
175 °C
300
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.25
10+
$3.95
100+
$2.66
500+
$2.25
1600+
$2.12
3200+
$2.08