PDP SEO Portlet

IRFP250MPBF

Trans MOSFET N-CH 200V 30A 3-Pin(3+Tab) TO-247AC

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP250MPBF
Secondary Manufacturer Part#: IRFP250MPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fifth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The TO-247 package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220 devices. The TO-247 is similar but superior to the earlier TO-218 package because of its isolated mounting hole.

  • Advanced process technology
  • Fast switching
  • Fully avalanche rated
  • Dynamic dv/dt rating
  • Ease of paralleling
  • Simple drive requirements
  • Planar cell structure for wide SOA
  • Product qualification according to JEDEC standard
  • Targeted for high power density

Technical Attributes

Find Similar Parts

Description Value
N Channel
30
75
200
4
3
175 °C
214
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
800+
$0.82227
1600+
$0.81705
3200+
$0.81286
6400+
$0.80867
12800+
$0.80448