PDP SEO Portlet

IRFP150NPBF

Power MOSFET, General Purpose, N Channel, 100 V, 42 A, 0.036 ohm, TO-247AC, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP150NPBF
Secondary Manufacturer Part#: IRFP150NPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFP150NPBF is a 100V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.

  • 175°C Operating temperature
  • Dynamic dV/dt rating
  • Fully avalanche rated

Technical Attributes

Find Similar Parts

Description Value
N Channel
42
36 mOhm
100
4
3
175 °C
160
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  69.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$0.8952
50+
$0.88177
100+
$0.86834
200+
$0.85492
400+
$0.84146