PDP SEO Portlet

IRFP140NPBF

Power MOSFET, HEXFET, N Channel, 100 V, 33 A, 0.052 ohm, TO-247AC, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFP140NPBF
Secondary Manufacturer Part#: IRFP140NPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFP140NPBF is a 100V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.

  • 175°C Operating temperature
  • Dynamic dV/dt rating
  • Fully avalanche rated

Technical Attributes

Find Similar Parts

Description Value
N Channel
33
52
100
4
3
175 °C
140
TO-247AC
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: