PDP SEO Portlet

IRFL024ZTRPBF

Trans MOSFET N-CH 55V 5.1A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFL024ZTRPBF
Secondary Manufacturer Part#: IRFL024ZTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. Additional features of this design are a 150°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.

  • Advanced process technology
  • Ultra low on-resistance
  • 150°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax

Technical Attributes

Find Similar Parts

Description Value
N Channel
5.1
57.5
55
4
4
150 °C
2.8
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17947
5000+
$0.17678
10000+
$0.17408
20000+
$0.17139
40000+
$0.16896