IRFIZ44NPBF
Trans MOSFET N-CH 55V 31A 3-Pin(3+Tab) TO-220 Full-Pak
Click image to enlarge
Manufacturer:Infineon
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFIZ44NPBF
Secondary Manufacturer Part#: SP001572634
- RoHS 10 Compliant
- Tariff Charges
- Advanced Process Technology
- Isolated Package
- High Voltage Isolation = 2.5KVRMS
- Sink to Lead Creepage Dist. = 4.8mm
- Fully Avalanche Rated
- Lead-Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 55 V | ||
| null | ||
| 10 V | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| N Channel | ||
| 24 mohm | ||
| 175 °C | ||
| 31 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |