PDP SEO Portlet

IRFI540NPBF

Power MOSFET, N Channel, 100 V, 20 A, 0.052 ohm, TO-220FP, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFI540NPBF
Secondary Manufacturer Part#: IRFI540NPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFI540NPBF is a 100V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.

  • Isolated package
  • 2.5kVrms High voltage isolation
  • 4.8mm Sink to lead creepage distance
  • Fully avalanche rated

Technical Attributes

Find Similar Parts

Description Value
N Channel
20
52 mOhm
100
4
3
175 °C
54
TO-220FP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  94.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.6076
100+
$0.6045
200+
$0.56493
400+
$0.56202
800+
$0.5591