PDP SEO Portlet

IRFI4020H-117P

Transistor MOSFET Array Dual N-CH 200V 9.1A 5-Pin TO-220FP Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: IRFI4020H-117P
Secondary Manufacturer Part#: IRFI4020H-117P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFI4020H-117P is a HEXFET® dual N-channel Power MOSFET designed for class-D audio amplifier applications. It consists of two power MOSFET switches connected in half-bridge configuration. The latest process is used to achieve low ON-resistance per silicon area. Furthermore, gate charge, body-diode reverse recovery and internal gate resistance are optimized to improve key class-D audio amplifier performance factors such as efficiency, THD and EMI. These combine to make this half-bridge a highly efficient, robust and reliable device. It can delivery up to 300W per channel into 8? load in half-bridge configuration amplifier.

  • Reduces the part count by half
  • Facilitates better PCB layout
  • Low RDS (ON) for improved efficiency
  • Low Qg and Qsw for better THD and improved efficiency
  • Low Qrr for better THD and lower EMI

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
9.1
100
200
5
150 °C
21
TO-220FP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $: