PDP SEO Portlet

IRFI3205PBF

Trans MOSFET N-CH 55V 64A 3-Pin(3+Tab) TO-220 Full-Pack

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFI3205PBF
Secondary Manufacturer Part#: IRFI3205PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fifth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The TO-220 Fullpak eliminates the need for additional insulating hardware in commercial-industrial applications. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heatsink. This isolation is equivalent to using a 100 micron mica barrier with standard TO-220 product. The Fullpak is mounted to a heatsink using a single clip or by a single screw fixing.

  • Advanced process technology
  • Ultra-low ON-resistance
  • Isolated package
  • Fully avalanche rating
  • 2.5KVRMS high voltage isolation
  • 4.8mm sink to lead creepage distance
  • Dynamic dv/dt rating and low RDS(on)
  • Industry-leading quality
  • Fast switching

Technical Attributes

Find Similar Parts

Description Value
N Channel
64
8
55
4
3
175 °C
63
TO-220FP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.02213
4000+
$1.0068
8000+
$0.99146
16000+
$0.97614
32000+
$0.96077