PDP SEO Portlet

IRFHM830TRPBF

Trans MOSFET N-CH 30V 21A 8-Pin PQFN EP T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFHM830TRPBF
Secondary Manufacturer Part#: IRFHM830TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFHM830TRPBF is a HEXFET® single N-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for battery protection, point of load ControlFET, high side and low side load switch. It is compatible with existing surface-mount techniques.

  • Low RDS (ON) (3.8mO) results in low conduction losses
  • Low thermal resistance to PCB (3.4°C/W) enables better thermal dissipation
  • 100% Rg tested for increased reliability
  • Halogen-free
  • Industrial qualification MSL-1 (increased reliability)

Technical Attributes

Find Similar Parts

Description Value
N Channel
77
3.8
30
2.35
8
150 °C
37
PQFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: