PDP SEO Portlet

IRFHM3911TRPBF

Trans MOSFET N-CH 100V 3.2A 8-Pin PQFN T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFHM3911TRPBF
Secondary Manufacturer Part#: SP001575850
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large Safe Operating Area (SOA)
  • Low Thermal Resistance to PCB
  • Low Profile (<1.05mm)
  • Industry-Standard Pinout
  • Compatible with Existing Surface Mount Techniques
  • RoHS Compliant, Halogen-Free
  • MSL1, Industrial Qualification

Technical Attributes

Find Similar Parts

Description Value
null
100 V
null
10 V
null
Surface Mount
null
null
N Channel
115 mohm
150 °C
3.2 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.14769
4000+
$0.14769
8000+
$0.14693
16000+
$0.14618
32000+
$0.14543
64000+
$0.14467
SubTotal:
$590.76