PDP SEO Portlet

IRFH7446TRPBF

Power MOSFET, N Channel, 40 V, 85 A, 0.0033 ohm, QFN, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFH7446TRPBF
Secondary Manufacturer Part#: 55W4110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

40V single N-channel StrongIRFETâ„¢ power MOSFET suitable for battery management systems, power tools, DC drives and electric toys applications.

  • Industry standard surface-mount power package
  • Product qualification according to JEDEC standard
  • Silicon optimized for applications switching below 100KHz
  • Softer body-diode compared to previous silicon generation
  • Wide portfolio available
  • Standard pinout allows for drop in replacement
  • Industry standard qualification level
  • High performance in low frequency applications
  • Increased power density
  • Provides designers flexibility in selecting most optimal device for their application

Technical Attributes

Find Similar Parts

Description Value
N Channel
117
3.3
40
3.9
8
150 °C
78
PQFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.22