PDP SEO Portlet

IRFH7085TRPBF

Trans MOSFET N-CH 60V 23A 8-Pin PQFN T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFH7085TRPBF
Secondary Manufacturer Part#: SP001560390
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single N-channel StrongIRFETâ„¢ power MOSFET. The device is ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters and DC-DC converters, half-bridge and full-bridge topologies, synchronous rectifier and resonant mode power supplies.

  • Improved gate, avalanche and dynamic dV/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability
  • Product qualification according to JEDEC standard
  • Softer body-diode compared to previous silicon generation
  • Standard pinout allows for drop in replacement
  • Industry standard qualification level
  • High performance in low frequency applications
  • Increased power density
  • Provides designers flexibility in selecting the most optimal device for their application

Technical Attributes

Find Similar Parts

Description Value
null
60 V
null
10 V
null
Surface Mount
null
null
N Channel
3.2 mohm
150 °C
23 A
3.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks ,4 days
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.55797
4000+
$0.55797
8000+
$0.55513
16000+
$0.55228
32000+
$0.54943
64000+
$0.54659
SubTotal:
$2,231.88