PDP SEO Portlet

IRFH5302TRPBF

Trans MOSFET N-CH 30V 32A 8-Pin QFN EP T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFH5302TRPBF
Secondary Manufacturer Part#: IRFH5302TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low RDSon (= 2.1mO)
  • Low Thermal Resistance to PCB (= 1.2°C/W)
  • 100% Rg tested
  • Low Profile (= 0.9 mm)
  • Industry-Standard Pinout
  • Compatible with Existing Surface Mount Techniques
  • RoHS Compliant Containing no Lead, no Bromide and no Halogen
  • MSL1, Industrial Qualification

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
2.1 mOhm
30
2.35
8
150 °C
100
PQFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.39984
8000+
$0.3978
16000+
$0.39576
32000+
$0.39372
64000+
$0.39168