PDP SEO Portlet

IRFH5301TRPBF

Power MOSFET, N Channel, 30 V, 100 A, 0.00185 ohm, PQFN, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFH5301TRPBF
Secondary Manufacturer Part#: IRFH5301TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low RDSon (< 1.85 mO)
  • Low Thermal Resistance to PCB (< 1.1°C/W)
  • 100% Rg tested
  • Low Profile (< 0.9 mm)
  • Industry-Standard Pinout
  • Compatible with Existing Surface Mount Techniques
  • RoHS Compliant Containing no Lead, no Bromide and no Halogen
  • MSL1, Industrial Qualification

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
1.85
30
2.35
8
150 °C
110
PQFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.39933
8000+
$0.39334
16000+
$0.38735
32000+
$0.38136
64000+
$0.37536