IRFH5250TRPBF
Power MOSFET, N Channel, 25 V, 100 A, 0.00115 ohm, PQFN, Surface Mount
Manufacturer:Infineon
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFH5250TRPBF
Secondary Manufacturer Part#: SP001566020
- RoHS 10 Compliant
- Tariff Charges
- Low RDSon (< 1.15 mO)
- Low Thermal Resistance to PCB (< 1.2°C/W)
- 100% Rg tested
- Low Profile (< 0.9 mm)
- Industry-Standard Pinout
- Compatible with Existing Surface Mount Techniques
- RoHS Compliant Containing no Lead, no Bromide and no Halogen
- MSL1, Industrial Qualification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 25 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 1.15 mohm | ||
| 150 °C | ||
| 45 A | ||
| 2.35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |