IRFH5210TRPBF
Power MOSFET, N Channel, 100 V, 55 A, 0.0149 ohm, PQFN, Surface Mount
Manufacturer:Infineon
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFH5210TRPBF
Secondary Manufacturer Part#: SP001556226
- RoHS 10 Compliant
- Tariff Charges
- Low RDSon (= 14.9mO at Vgs=10V)
- Low Thermal Resistance to PCB (= 1.2°C/W)
- 100% Rg tested
- Low Profile (= 0.9 mm)
- Industry-Standard Pinout
- Compatible with Existing Surface Mount Techniques
- RoHS Compliant Containing no Lead, no Bromide and no Halogen
- MSL1, Industrial Qualification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 100 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 14.9 mohm | ||
| 150 °C | ||
| 10 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |