PDP SEO Portlet

IRFH5053TRPBF

Trans MOSFET N-CH 100V 25A 8-Pin PQFN T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFH5053TRPBF
Secondary Manufacturer Part#: IRFH5053TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

International Rectifier has been at the forefront of power MOSFET design and innovation. The company's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power r

  • Very low RDS(ON) at 10V VGS
  • Low Gate Charge
  • Fully Characterized Avalanche Voltage and Current
  • 100% Tested for RG
  • Lead-Free (Qualified up to 260°C Reflow)
  • RoHS compliant (Halogen Free)
  • Low Thermal Res

Technical Attributes

Find Similar Parts

Description Value
N Channel + Sc
46
18
100
4.9
8
150 °C
3.1
PQFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: