IRFH5020TRPBF
Power MOSFET, N Channel, 200 V, 34 A, 0.047 ohm, PQFN, Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFH5020TRPBF
Secondary Manufacturer Part#: IRFH5020TRPBF
- RoHS 10 Compliant
- Tariff Charges
International Rectifier has been at the forefront of power MOSFET design and innovation. The company's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.
- Low RDSon
- Low Thermal Resistance to PCB (= 0.8°C/W)
- 100% Rg tested
- Low Profile (= 0.9 mm)
- Industry-Standard Pinout
- Compatible with Existing Surface Mount Techniques
- RoHS Compliant Containing no Lead, no Bromide and no Halogen
- MSL1, Industrial Qualification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 34 | ||
| 55 | ||
| 200 | ||
| 5 | ||
| 8 | ||
| 150 °C | ||
| 8.3 | ||
| PQFN | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |